
STM32U535VCI6Q | |
|---|---|
DigiKey Part Number | 497-STM32U535VCI6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535VCI6Q |
Description | IC MCU 32BIT 256KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535VCI6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 79 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 274K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 18x12/14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-UFBGA (7x7) | |
Package / Case | 100-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.91000 | €5.91 |
| 10 | €4.55000 | €45.50 |
| 25 | €4.21120 | €105.28 |
| 100 | €3.83850 | €383.85 |
| 250 | €3.66076 | €915.19 |
| 500 | €3.55370 | €1,776.85 |
| 1 000 | €3.46557 | €3,465.57 |
| 2 500 | €3.37253 | €8,431.32 |
| Unit Price without VAT: | €5.91000 |
|---|---|
| Unit Price with VAT: | €7.41705 |

