New at DigiKey
32 UFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G031K8U3

DigiKey Part Number
497-STM32G031K8U3-ND
Manufacturer
Manufacturer Product Number
STM32G031K8U3
Description
STM32G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 18x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 940€1.03060€3,029.96
Manufacturers Standard Package
Unit Price without VAT:€1.03060
Unit Price with VAT:€1.29340