
STG4159BJR | |
|---|---|
DigiKey Part Number | STG4159BJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG4159BJR |
Description | IC SW SPDTX1 300MOHM 7FLIPCHIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 300mOhm 7-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.8V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 38ns, 17ns | |
-3db Bandwidth | 28MHz | |
Charge Injection | 140pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -69dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-WFBGA, FCBGA | |
Supplier Device Package | 7-FlipChip | |
Base Product Number |

