
STEVAL-PMIC25V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-PMIC25V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PMIC25V1 |
Description | EVAL BOARD FOR STPMIC25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STPMIC25 - I2C Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | I2C Controller | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STPMIC25 | |
Primary Attributes | 2.8V ~ 5.5V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.46000 | €103.46 |
| Unit Price without VAT: | €103.46000 |
|---|---|
| Unit Price with VAT: | €129.84230 |

