Similar

STEVAL-MKI183V1 | |
|---|---|
DigiKey Part Number | 497-17783-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI183V1 |
Description | DIL24 ADAPTER BOARD LPS33HW |
Customer Reference | |
Detailed Description | LPS33HW Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LPS33HW |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Obsolete | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (260 ~ 1260)hPa |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Pressure | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-MKI213V1 | STMicroelectronics | 1 | 497-STEVAL-MKI213V1-ND | €14.48000 | Similar |


