
STEVAL-ISA011V1 | |
|---|---|
cms-digikey-product-number | 497-6413-ND |
cms-manufacturer | |
cms-manufacturer-product-number | STEVAL-ISA011V1 |
cms-description | EVAL BOARD FOR VIPER12A |
cms-customer-reference | |
cms-detailed-description | VIPer12A VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 4.1W | |
Voltage - Output | 4.5V | |
Current - Output | 900mA | |
Voltage - Input | 88 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 60kHz | |
Contents | Board(s) | |
Utilized IC / Part | VIPer12A | |
Note | - |



