
STEVAL-IHM028V2 | |
|---|---|
DigiKey Part Number | 497-15237-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM028V2 |
Description | EVAL BOARD FOR STGIPS20C60 |
Customer Reference | |
Detailed Description | STGIPS20C60 SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | STGIPS20C60 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |








