

STGP19NC60HD | |
---|---|
DigiKey Part Number | 497-8809-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP19NC60HD |
Description | IGBT 600V 40A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 130 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP19NC60HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 12A | |
Power - Max | 130 W | |
Switching Energy | 85µJ (on), 189µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 25ns/97ns | |
Test Condition | 390V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 31 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.64000 | €2.64 |
50 | €1.33220 | €66.61 |
100 | €1.20550 | €120.55 |
500 | €1.01442 | €507.21 |
Unit Price without VAT: | €2.64000 |
---|---|
Unit Price with VAT: | €3.31320 |