
STD3N65M6 | |
---|---|
DigiKey Part Number | STD3N65M6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD3N65M6 |
Description | MOSFET N-CH 650V DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3N65M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.75A, 10V | |
Vgs(th) (Max) @ Id | 3.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | $0.47002 | $1,175.05 |
5 000 | $0.43044 | $2,152.20 |
7 500 | $0.42263 | $3,169.72 |
Unit Price without VAT: | $0.47002 |
---|---|
Unit Price with VAT: | $0.58988 |