
STD16N65M2 | |
|---|---|
DigiKey Part Number | 497-15258-2-ND - Tape & Reel (TR) 497-15258-1-ND - Cut Tape (CT) 497-15258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD16N65M2 |
Description | MOSFET N-CH 650V 11A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD16N65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 718 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.57800 | €15.78 |
| 100 | €1.08720 | €108.72 |
| 500 | €0.89314 | €446.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.73664 | €1,841.60 |
| 5 000 | €0.72968 | €3,648.40 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €3.06220 |

