8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TSSOP

STC5DNF30V

DigiKey Part Number
497-7956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STC5DNF30V
Description
MOSFET 2N-CH 30V 4.5A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 30V 4.5A 1.3W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
35mOhm @ 2.3A, 4.5V
Vgs(th) (Max) @ Id
600mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 25V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.