
STA1080HOATR | |
|---|---|
DigiKey Part Number | 497-STA1080HOATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA1080HOATR |
Description | IC MPU 533MHZ 361LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Microprocessor IC - 2 Core, 32-Bit 533MHz 361-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STA1080HOATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 533MHz | |
Co-Processors/DSP | ARM® Cortex®-M3 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-LFBGA (16x16) | |
Additional Interfaces | GPIO, I2C, I2S, MMC/SD, SSP, SPI, UART | |
Base Product Number |

