Image for STA1080EOATR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA1080EOATR

DigiKey Part Number
STA1080EOATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA1080EOATR
Description
IC MPU 450MHZ 361LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-R4 Microprocessor IC - 1 Core 450MHz 361-LFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
STA1080EOATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-R4
Number of Cores/Bus Width
1 Core
Speed
450MHz
Co-Processors/DSP
ARM® Cortex®-M3
RAM Controllers
SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
-
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-LFBGA (16x16)
Additional Interfaces
CAN, I2C, SSP/SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.