ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-DIP
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

ST7FLIT19BF1B6

DigiKey Part Number
497-5626-5-ND
Manufacturer
Manufacturer Product Number
ST7FLIT19BF1B6
Description
IC MCU 8BIT 4KB FLASH 20DIP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
ST7FLIT19BF1B6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.