ST7FLITE-SK/RAIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7FLITE-SK/RAIS

DigiKey Part Number
497-5049-ND
Manufacturer
Manufacturer Product Number
ST7FLITE-SK/RAIS
Description
RAISONANCE REVA ST7/STM8 EVAL BD
Customer Reference
Detailed Description
ST7, STM8 Raisonance Reva ST7Lite ST7, STM8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
ST7, STM8
Platform
Utilized IC / Part
ST7, STM8
Mounting Type
Socket
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.