
SMBJ24CA-TR | |
|---|---|
DigiKey Part Number | 497-3141-2-ND - Tape & Reel (TR) 497-3141-1-ND - Cut Tape (CT) 497-3141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-TR |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.17640 | €17.64 |
| 500 | €0.14286 | €71.43 |
| 1 000 | €0.12909 | €129.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.09015 | €225.37 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |




