
SMBJ12CA-TR | |
---|---|
DigiKey Part Number | 497-3002-2-ND - Tape & Reel (TR) 497-3002-1-ND - Cut Tape (CT) 497-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-TR |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 31A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.32000 | €0.32 |
10 | €0.23800 | €2.38 |
100 | €0.17760 | €17.76 |
500 | €0.10998 | €54.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.08986 | €224.65 |
Unit Price without VAT: | €0.32000 |
---|---|
Unit Price with VAT: | €0.40160 |