
SMAJ130CA-TR | |
|---|---|
DigiKey Part Number | 497-15655-2-ND - Tape & Reel (TR) 497-15655-1-ND - Cut Tape (CT) 497-15655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA-TR |
Description | TVS DIODE 130VWM 265VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39700 | €3.97 |
| 100 | €0.25510 | €25.51 |
| 500 | €0.19380 | €96.90 |
| 1 000 | €0.17401 | €174.01 |
| 2 000 | €0.15736 | €314.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13932 | €696.60 |
| 10 000 | €0.12817 | €1,281.70 |
| 15 000 | €0.12249 | €1,837.35 |
| 25 000 | €0.11610 | €2,902.50 |
| 35 000 | €0.11232 | €3,931.20 |
| 50 000 | €0.10865 | €5,432.50 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

