DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T18AY

DigiKey Part Number
497-11827-2-ND - Tape & Reel (TR)
497-11827-1-ND - Cut Tape (CT)
497-11827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T18AY
Description
TVS DIODE 15.3VWM 32.3V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.3V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T18AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
32.3V
Current - Peak Pulse (10/1000µs)
123A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.50300€5.03
100€0.34660€34.66
500€0.27536€137.68
1 000€0.24766€247.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.21102€1,055.10
10 000€0.20233€2,023.30
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555