
SMA6J40A-TR | |
|---|---|
DigiKey Part Number | 497-5934-2-ND - Tape & Reel (TR) 497-5934-1-ND - Cut Tape (CT) 497-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40A-TR |
Description | TVS DIODE 40VWM 73.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J40A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 73.6V | |
Current - Peak Pulse (10/1000µs) | 48A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.40100 | €4.01 |
| 100 | €0.27450 | €27.45 |
| 500 | €0.21688 | €108.44 |
| 1 000 | €0.18503 | €185.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15093 | €754.65 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

