SMA6F11AY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 5 980
Unit Price: €0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 9 155
Unit Price: €0.61000
Datasheet
18V Clamp 33.8A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F11AY

DigiKey Part Number
497-18438-2-ND - Tape & Reel (TR)
497-18438-1-ND - Cut Tape (CT)
497-18438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F11AY
Description
TVS DIODE 11VWM 18VC SMAFLAT
Customer Reference
Detailed Description
18V Clamp 33.8A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.3V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
33.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes