
SM6F30AY | |
|---|---|
DigiKey Part Number | 497-SM6F30AYTR-ND - Tape & Reel (TR) 497-SM6F30AYCT-ND - Cut Tape (CT) 497-SM6F30AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F30AY |
Description | TVS DIODE 30VWM 64.3V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F30AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.2V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 62A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.29800 | €2.98 |
| 100 | €0.20220 | €20.22 |
| 500 | €0.15836 | €79.18 |
| 1 000 | €0.13167 | €131.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.10499 | €629.94 |
| 12 000 | €0.10241 | €1,228.92 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |


