STPS5H100AFY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F22AY

DigiKey Part Number
497-SM6F22AYTR-ND - Tape & Reel (TR)
497-SM6F22AYCT-ND - Cut Tape (CT)
497-SM6F22AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F22AY
Description
TVS DIODE 22VWM 48.3V SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48.3V Clamp 83A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F22AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
48.3V
Current - Peak Pulse (10/1000µs)
83A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31100€3.11
100€0.21450€21.45
500€0.16812€84.06
1 000€0.13811€138.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€0.11752€705.12
12 000€0.10465€1,255.80
18 000€0.10465€1,883.70
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730