
LIS2DWLTR | |
|---|---|
DigiKey Part Number | 497-LIS2DWLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS2DWLTR |
Description | CONSUMER MEMS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Axis | - | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.49135 | €3,930.80 |
| Unit Price without VAT: | €0.49135 |
|---|---|
| Unit Price with VAT: | €0.61664 |




