
SD1477 | |
|---|---|
DigiKey Part Number | 497-6723-ND |
Manufacturer | |
Manufacturer Product Number | SD1477 |
Description | RF TRANS NPN 18V M111 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 20A 270W Surface Mount M111 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 18V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 6dB | |
Power - Max | 270W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5A, 5V | |
Current - Collector (Ic) (Max) | 20A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | M111 | |
Supplier Device Package | M111 | |
Base Product Number |

