
POWERSTEP01TR | |
|---|---|
DigiKey Part Number | 497-16397-2-ND - Tape & Reel (TR) 497-16397-1-ND - Cut Tape (CT) 497-16397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POWERSTEP01TR |
Description | IC MTR DRV BIPLR 3.3/5V 89VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 89-VFQFPN (11x14) |
Datasheet | Datasheet |
EDA/CAD Models | POWERSTEP01TR Models |
Category | Step Resolution 1 ~ 1/128 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 85V (Max) |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 89-PowerVQFN |
Interface SPI | Supplier Device Package 89-VFQFPN (11x14) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.15000 | €10.15 |
| 10 | €7.95600 | €79.56 |
| 25 | €7.40840 | €185.21 |
| 100 | €6.80630 | €680.63 |
| 250 | €6.74856 | €1,687.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.05376 | €15,134.40 |
| Unit Price without VAT: | €10.15000 |
|---|---|
| Unit Price with VAT: | €12.73825 |





