
M87C257-15F6 | |
|---|---|
DigiKey Part Number | M87C257-15F6-ND |
Manufacturer | |
Manufacturer Product Number | M87C257-15F6 |
Description | IC EPROM 256KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 256Kbit Parallel 150 ns 28-CDIP Frit Seal with Window |
Datasheet | Datasheet |
EDA/CAD Models | M87C257-15F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - UV | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-CDIP Frit Seal with Window | |
Base Product Number |

