M74HC4053B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 987
Unit Price: €0.81000
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4053B1R

DigiKey Part Number
497-1849-5-ND
Manufacturer
Manufacturer Product Number
M74HC4053B1R
Description
IC SWITCH SPDT X 3 100OHM 16DIP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4053B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
14ns, 26ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes