M74HC4049B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 274
Unit Price: €0.56000
Datasheet
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4049B1R

DigiKey Part Number
497-1841-5-ND
Manufacturer
Manufacturer Product Number
M74HC4049B1R
Description
IC BUFFER INVERTING 6V 16-DIP
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4049B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes