Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC365YRM13TR

DigiKey Part Number
M74HC365YRM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC365YRM13TR
Description
IC BUFFER NON-INVERTING 6V 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC365YRM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.30166€754.15
5 000€0.29386€1,469.30
7 500€0.28996€2,174.70
12 500€0.28564€3,570.50
17 500€0.28311€4,954.42
25 000€0.28068€7,017.00
Manufacturers Standard Package
Unit Price without VAT:€0.30166
Unit Price with VAT:€0.37858