M74HC273RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10 262
Unit Price: €0.62000
Datasheet

Direct


onsemi
In Stock: 8 434
Unit Price: €0.66000
Datasheet

Direct


onsemi
In Stock: 522
Unit Price: €0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 831
Unit Price: €0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 796
Unit Price: €0.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 075
Unit Price: €0.92085
Datasheet

Similar


onsemi
In Stock: 723
Unit Price: €0.72000
Datasheet

Similar


onsemi
In Stock: 1 000
Unit Price: €0.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 374
Unit Price: €0.83477
Datasheet

Similar


Texas Instruments
In Stock: 16 614
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 61 471
Unit Price: €1.15000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC273RM13TR

DigiKey Part Number
497-1814-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC273RM13TR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
66 MHz
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes