


LDK130M-R | |
|---|---|
DigiKey Part Number | 497-14023-2-ND - Tape & Reel (TR) 497-14023-1-ND - Cut Tape (CT) 497-14023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M-R |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.23100 | €2.31 |
| 25 | €0.20520 | €5.13 |
| 100 | €0.17720 | €17.72 |
| 250 | €0.16388 | €40.97 |
| 500 | €0.15588 | €77.94 |
| 1 000 | €0.14930 | €149.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14116 | €423.48 |
| 6 000 | €0.13717 | €823.02 |
| 9 000 | €0.13517 | €1,216.53 |
| 15 000 | €0.13296 | €1,994.40 |
| 21 000 | €0.13167 | €2,765.07 |
| 30 000 | €0.13042 | €3,912.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |




