


LDK120PU10R | |
|---|---|
DigiKey Part Number | 497-14679-2-ND - Tape & Reel (TR) 497-14679-1-ND - Cut Tape (CT) 497-14679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120PU10R |
Description | IC REG LINEAR 1V 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK120PU10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.17760 | €4.44 |
| 100 | €0.15290 | €15.29 |
| 250 | €0.14120 | €35.30 |
| 500 | €0.13416 | €67.08 |
| 1 000 | €0.12835 | €128.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12117 | €363.51 |
| 6 000 | €0.11765 | €705.90 |
| 9 000 | €0.11589 | €1,043.01 |
| 15 000 | €0.11394 | €1,709.10 |
| 21 000 | €0.11280 | €2,368.80 |
| 30 000 | €0.11171 | €3,351.30 |
| 75 000 | €0.10935 | €8,201.25 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |


