D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK

LD29300D2T18R

DigiKey Part Number
497-1504-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29300D2T18R
Description
IC REG LINEAR 1.8V 3A D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
LD29300D2T18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 3A
Current - Output
Current - Quiescent (Iq)
50 mA
Current - Supply (Max)
100 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.