
L9690-TR | |
|---|---|
DigiKey Part Number | 497-L9690-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9690-TR |
Description | IC CHASSIS AND SAFETY ICS 128QFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Chassis and Safety ICs 128-TQFP (14x14) |
EDA/CAD Models | L9690-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Chassis and Safety ICs | |
Applications | Advanced Airbag System Chip | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.45450 | €6,454.50 |
| Unit Price without VAT: | €6.45450 |
|---|---|
| Unit Price with VAT: | €8.10040 |

