
ST732M28R | |
|---|---|
DigiKey Part Number | 497-ST732M28RTR-ND - Tape & Reel (TR) 497-ST732M28RCT-ND - Cut Tape (CT) 497-ST732M28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST732M28R |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST732M28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.49400 | €4.94 |
| 25 | €0.44440 | €11.11 |
| 100 | €0.38980 | €38.98 |
| 250 | €0.36376 | €90.94 |
| 500 | €0.34808 | €174.04 |
| 1 000 | €0.33517 | €335.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31475 | €944.25 |
| 6 000 | €0.30703 | €1,842.18 |
| 9 000 | €0.30317 | €2,728.53 |
| 15 000 | €0.29889 | €4,483.35 |
| 21 000 | €0.29639 | €6,224.19 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

