- Converter, Car Audio System Voltage Regulator IC 4 Output PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5956PD

DigiKey Part Number
L5956PD-ND
Manufacturer
Manufacturer Product Number
L5956PD
Description
IC REG CONV CAR AUD 4OUT PWRSO20
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 4 Output PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L5956PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Car Audio System
Voltage - Input
6V ~ 18V
Number of Outputs
4
Voltage - Output
3.3V, 5V, 8.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types