
EVL80WLED-STCH03 | |
|---|---|
DigiKey Part Number | 497-EVL80WLED-STCH03-ND |
Manufacturer | |
Manufacturer Product Number | EVL80WLED-STCH03 |
Description | EVAL BOARD FOR STCH03 |
Customer Reference | |
Detailed Description | STCH03 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 40V ~ 80V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | STCH03 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.09000 | €122.09 |
| Unit Price without VAT: | €122.09000 |
|---|---|
| Unit Price with VAT: | €153.22295 |

