
ESDAXLC6-1BT2Y | |
|---|---|
DigiKey Part Number | 497-15255-2-ND - Tape & Reel (TR) 497-15255-1-ND - Cut Tape (CT) 497-15255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1BT2Y |
Description | TVS DIODE 3VWM 37VC SOD882T |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1BT2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 200MHz ~ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.07550 | €7.55 |
| 500 | €0.07292 | €36.46 |
| 1 000 | €0.06948 | €69.48 |
| 2 000 | €0.06906 | €138.12 |
| 5 000 | €0.06862 | €343.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.05233 | €627.96 |
| 24 000 | €0.05061 | €1,214.64 |
| 36 000 | €0.04965 | €1,787.40 |
| 60 000 | €0.04857 | €2,914.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |












