
E-STA2051 | |
|---|---|
DigiKey Part Number | E-STA2051-ND |
Manufacturer | |
Manufacturer Product Number | E-STA2051 |
Description | IC CTRLR BASEBAND 32BIT 64-TQFP |
Customer Reference | |
Detailed Description | ARM7® - GPS Baseband Controller Microcontroller IC FLASH (256kB) 64-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | GPS Baseband Controller | |
Core Processor | ARM7® | |
Program Memory Type | FLASH (256kB) | |
Controller Series | VESPUCCI | |
RAM Size | 64K x 8 | |
Interface | I2C, SPI Serial, CAN, USB, UART | |
Number of I/O | 48 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP | |
Base Product Number |

