


E-L6204D | |
|---|---|
DigiKey Part Number | E-L6204D-ND |
Manufacturer | |
Manufacturer Product Number | E-L6204D |
Description | IC HALF BRIDGE DRIVER 500MA 28SO |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose BCDMOS 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 1.2Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 3A | |
Voltage - Supply | 2V ~ 7V | |
Voltage - Load | 12V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

