
E-L6201PSTR | |
|---|---|
DigiKey Part Number | 497-4568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-L6201PSTR |
Description | IC HALF BRIDGE DRV 4A POWERSO-20 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 4A | |
Current - Peak Output | - | |
Voltage - Supply | 12V ~ 48V | |
Voltage - Load | 12V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |

