E-L6201PS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3 085
Unit Price: €7.11000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose BCDMOS PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L6201PS

DigiKey Part Number
497-4567-5-ND
Manufacturer
Manufacturer Product Number
E-L6201PS
Description
IC HALF BRIDGE DRV 4A POWERSO-20
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose BCDMOS PowerSO-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
4A
Current - Peak Output
-
Voltage - Supply
12V ~ 48V
Voltage - Load
12V ~ 48V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PowerSO-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types