DVIULC6-2M6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 45 345
Unit Price: €0.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 833
Unit Price: €0.60000
Datasheet
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIULC6-2M6

DigiKey Part Number
497-DVIULC6-2M6TR-ND - Tape & Reel (TR)
497-DVIULC6-2M6CT-ND - Cut Tape (CT)
497-DVIULC6-2M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DVIULC6-2M6
Description
TVS DIODE 5VWM 17VC 6UQFN
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.85pF @ 825MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes