Bipolar (BJT) Transistor NPN 125 V 50 A 250 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT90

DigiKey Part Number
BUT90-ND
Manufacturer
Manufacturer Product Number
BUT90
Description
TRANS NPN 125V 50A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 50 A 250 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
125 V
Vce Saturation (Max) @ Ib, Ic
900mV @ 7A, 70A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
250 W
Frequency - Transition
-
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.