
BUL98 | |
|---|---|
DigiKey Part Number | 497-7210-5-ND |
Manufacturer | |
Manufacturer Product Number | BUL98 |
Description | TRANS NPN 450V 12A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 12 A 110 W Through Hole TO-220 |
EDA/CAD Models | BUL98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2.4A, 12A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 5V | |
Power - Max | 110 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 50 | €1.51120 | €75.56 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.71480 |

