74V1G00STR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 41 227
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 580
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 260
Unit Price: €0.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 303
Unit Price: €0.13000
Datasheet

Similar


onsemi
In Stock: 4 473
Unit Price: €0.09000
Datasheet

Similar


onsemi
In Stock: 16 534
Unit Price: €0.09000
Datasheet

Similar


Texas Instruments
In Stock: 21 323
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 585 291
Unit Price: €0.09000
Datasheet

Similar


Texas Instruments
In Stock: 9 030
Unit Price: €0.71000
Datasheet

Similar


Texas Instruments
In Stock: 9 615
Unit Price: €0.20000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19
Unit Price: €0.11000
Datasheet
NAND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1G00STR

DigiKey Part Number
497-1261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1G00STR
Description
IC GATE NAND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes