2N2222AUBG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5 355
Unit Price: €4.97000
Datasheet
Image for 2N2222AUBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AUBG

DigiKey Part Number
497-2N2222AUBGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N2222AUBG
Description
TRANS NPN 50V 0.8A UB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 1 W Surface Mount UB
EDA/CAD Models
2N2222AUBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes