
CMCP788T | |
|---|---|
DigiKey Part Number | 2883-CMCP788T-ND |
Manufacturer | |
Manufacturer Product Number | CMCP788T |
Description | PREMIUM ACCEL & TEMP TOP EXIT |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.8Hz ~ 15kHz |
Datasheet | Datasheet |
Category | Sensitivity (mV/g) 100 |
Manufacturer STI Vibration Monitoring | Bandwidth 0.8Hz ~ 15kHz |
Packaging Box | Voltage - Supply 10V ~ 12V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Analog | Mounting Type Chassis Mount |
Axis X | Package / Case Module |
Acceleration Range ±80g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €208.23000 | €208.23 |
| Unit Price without VAT: | €208.23000 |
|---|---|
| Unit Price with VAT: | €261.32865 |

