SS-701010S-A-PG4-1-BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-701010S-A-PG4-1-BA

DigiKey Part Number
SS-701010S-A-PG4-1-BA-ND
Manufacturer
Manufacturer Product Number
SS-701010S-A-PG4-1-BA
Description
CONN MOD JACK 10P10C R/A SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
SS-701010S-A-PG4-1-BA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€1.84000€1.84
10€1.55900€15.59
25€1.46120€36.53
40€1.41325€56.53
80€1.34563€107.65
240€1.24525€298.86
480€1.18581€569.19
960€1.12921€1,084.04
2 400€1.05856€2,540.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.84000
Unit Price with VAT:€2.30920